SNR Insert Ball Bearing, UCFL205-16 25.4 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,508.12

(exc. VAT)

PHP2,809.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,508.12

*price indicative

RS Stock No.:
806-732
Mfr. Part No.:
UCFL205-16
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25.4mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

130mm

Width

68mm

Depth

27mm

Series

UCFL

Static Load Rating

7.88kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides reliable support for rotating shafts, designed with a grey cast housing to ensure durability and effective performance under various conditions.

Contains a radial insert ball bearing with socket set screws for improved stability

Operating temperature ranges from 253.15 K to 373.15 K, ensuring versatility in applications

Dynamic load rating of 14,000,000 mN for enhanced performance under load

Mass of 0.61 kg allows for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy