SNR Insert Ball Bearing, MUCNFL205-16 25.4 mm ID
- RS Stock No.:
- 806-983
- Mfr. Part No.:
- MUCNFL205-16
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,012.27
(exc. VAT)
PHP7,853.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,012.27 |
*price indicative
- RS Stock No.:
- 806-983
- Mfr. Part No.:
- MUCNFL205-16
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25.4mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 130mm | |
| Width | 70mm | |
| Series | MUCNFL | |
| Static Load Rating | 6.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25.4mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 130mm | ||
Width 70mm | ||
Series MUCNFL | ||
Static Load Rating 6.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit is designed for efficient performance, featuring a thermoplastic housing and a stainless steel insert ball bearing with socket set screws. Ideal for applications requiring reliable operation in challenging environments.
Thermoplastic housing ensures durability and resistance to corrosion
Stainless steel insert ball bearing provides excellent load handling
Grease fitting allows for easy lubrication maintenance
Dynamic load rating of 11,900 kg ensures reliability under operational stresses
Recommended tightening torque of 3.9 N-m for secure installation
Related links
- SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCFPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCF205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SUCFL205-16N 25.4 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
