SNR Insert Ball Bearing, SESP205N 25 mm ID
- RS Stock No.:
- 806-809
- Mfr. Part No.:
- SESP205N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,407.53
(exc. VAT)
PHP12,776.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,407.53 |
*price indicative
- RS Stock No.:
- 806-809
- Mfr. Part No.:
- SESP205N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 140mm | |
| Width | 38mm | |
| Series | SESP | |
| Static Load Rating | 7.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 140mm | ||
Width 38mm | ||
Series SESP | ||
Static Load Rating 7.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide reliable performance in various applications, featuring a stainless steel cast housing and a stainless steel insert ball bearing with an eccentric locking collar.
Constructed from high-quality stainless steel for enhanced durability
Includes a single lip seal, safeguarding against contamination
Designed with an eccentric locking collar for secure mounting
Operates effectively within a wide temperature range of 253.15 K to 373.15 K
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESFL205N 25 mm ID
- SNR Insert Ball Bearing, UCFA205 25 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
