SNR Insert Ball Bearing, SESF205N 25 mm ID
- RS Stock No.:
- 806-632
- Mfr. Part No.:
- SESF205N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,407.53
(exc. VAT)
PHP12,776.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,407.53 |
*price indicative
- RS Stock No.:
- 806-632
- Mfr. Part No.:
- SESF205N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Stainless Steel | |
| Length | 95mm | |
| Width | 31mm | |
| Series | SESF | |
| Static Load Rating | 14kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Stainless Steel | ||
Length 95mm | ||
Width 31mm | ||
Series SESF | ||
Static Load Rating 14kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable functionality with its stainless steel cast housing and insert ball bearing, designed for food-grade grease applications. This unit ensures effective operation and longevity in demanding conditions.
Constructed with stainless steel for enhanced durability
Eccentric locking collar facilitates secure mounting
Single lip seal protects against contamination
Dynamic load rating of 14,000,000 mN for robust performance
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, SESFL205N 25 mm ID
- SNR Insert Ball Bearing, UCFA205 25 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
