SNR Insert Ball Bearing, UCF215 75 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,280.08

(exc. VAT)

PHP17,113.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,280.08

*price indicative

RS Stock No.:
806-666
Mfr. Part No.:
UCF215
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

75mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

200mm

Width

200mm

Depth

78.5mm

Series

UCF

Static Load Rating

49500000kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable performance in various applications. With a grey cast housing and radial insert ball bearing, it ensures effective operation through Advanced engineering and thoughtful design.

Dimensions include a housing height of 56 mm and a width of 200 mm

Dynamic load rating of 66,000 N and static load rating of 49,500 N

Temperature range from 253.15 K to 373.15 K for extensive usability

Grease fitting type M10x1 facilitates easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy