Subtotal (1 unit)*
PHP15,280.08
(exc. VAT)
PHP17,113.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,280.08 |
*price indicative
- RS Stock No.:
- 807-138
- Mfr. Part No.:
- UCP215
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 75mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 275mm | |
| Width | 74mm | |
| Series | UCP | |
| Static Load Rating | 49.5kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 75mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 275mm | ||
Width 74mm | ||
Series UCP | ||
Static Load Rating 49.5kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support in rotational applications, featuring a robust grey cast housing and radial insert ball bearing with setting screws for enhanced stability.
Housing width is 74 mm for optimal fit
Dynamic load rating reaches 66,000,000 mN for high performance
Mass of 7.31 kg ensures durability under strain
Operating temperature range from 253.15 °K to 373.15 °K for versatility
Recommended tightening torque of 33 N·m for secure installation
Related links
- SNR Insert Ball Bearing, UCP215-47 74.6 mm ID
- SNR Insert Ball Bearing, UCF215 75 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
