SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- RS Stock No.:
- 806-911
- Mfr. Part No.:
- UCFL208-24
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,262.20
(exc. VAT)
PHP4,773.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,262.20 |
*price indicative
- RS Stock No.:
- 806-911
- Mfr. Part No.:
- UCFL208-24
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 38.1mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 175mm | |
| Width | 100mm | |
| Depth | 36mm | |
| Series | UCFL | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 38.1mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 175mm | ||
Width 100mm | ||
Depth 36mm | ||
Series UCFL | ||
Static Load Rating 18.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers exceptional reliability and durability, designed for seamless integration in various applications. With a robust grey cast housing and radial insert ball bearing, it ensures optimal performance in challenging environments.
Housing height of 36 mm for Compact installation
Dynamic load rating of 29,600,000 mN ensures long-lasting performance
Operating temperature range from 253.15 K to 373.15 K for versatility
Grease fitting M6x1 facilitates easy maintenance and lubrication
Mass of 1.52 kg provides solid stability in operation
Related links
- SNR Insert Ball Bearing, MUCNFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCFPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCPPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCF208-24 38.1 mm ID
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR 2 Hole Cylindrical, UCT208-24 38.1 mm ID
- SNR 2 Hole Cylindrical, UCPE208-24 38.1 mm ID
- SNR Radial, UCFE208-24 38.1 mm ID
