SNR Insert Ball Bearing, UCF208-24 38.1 mm ID
- RS Stock No.:
- 807-012
- Mfr. Part No.:
- UCF208-24
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,262.20
(exc. VAT)
PHP4,773.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,262.20 |
*price indicative
- RS Stock No.:
- 807-012
- Mfr. Part No.:
- UCF208-24
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 38.1mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 130mm | |
| Width | 130mm | |
| Depth | 36mm | |
| Series | UCF | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 38.1mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 130mm | ||
Width 130mm | ||
Depth 36mm | ||
Series UCF | ||
Static Load Rating 18.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a grey cast housing and a radial insert ball bearing designed for reliable performance in various applications.
Dynamic load rating of 29,600,000 mN ensures durability during operation
Static load rating of 18,200,000 mN adds to the unit's reliability under various load conditions
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environmental conditions
Grease fitting M6x1 simplifies maintenance for extended product life
Mass of 1.93 kg allows for stable mounting without excessive weight
Related links
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCNFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCFPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCPPL208-24 38.1 mm ID
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR 2 Hole Cylindrical, UCT208-24 38.1 mm ID
- SNR 2 Hole Cylindrical, UCPE208-24 38.1 mm ID
- SNR Radial, UCFE208-24 38.1 mm ID
