SNR Insert Ball Bearing, MUCPPL208-24 38.1 mm ID
- RS Stock No.:
- 806-997
- Mfr. Part No.:
- MUCPPL208-24
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,246.26
(exc. VAT)
PHP13,715.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,246.26 |
*price indicative
- RS Stock No.:
- 806-997
- Mfr. Part No.:
- MUCPPL208-24
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 38.1mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 184mm | |
| Width | 54mm | |
| Series | MUCPPL | |
| Static Load Rating | 14.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 38.1mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 184mm | ||
Width 54mm | ||
Series MUCPPL | ||
Static Load Rating 14.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing units offer an Advanced solution for conveying motion. Designed with a thermoplastic housing and stainless steel insert ball bearing, they provide reliable functionality across various applications.
Thermoplastic housing ensures durability against corrosion
Stainless steel insert ball bearing with socket set screws for secure installation
Food-grade grease for safe use in food processing settings
Dynamic load rating of 24,900 N for heavy-duty applications
Compact dimensions facilitate space-efficient installation
Recommended torque of 8.3 N-m for optimal performance
Related links
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCNFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCFPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCF208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCPPL208 40 mm ID
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR 2 Hole Cylindrical, UCT208-24 38.1 mm ID
- SNR 2 Hole Cylindrical, UCPE208-24 38.1 mm ID
