SNR Insert Ball Bearing, MUCPPL208 40 mm ID
- RS Stock No.:
- 806-996
- Mfr. Part No.:
- MUCPPL208
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,246.26
(exc. VAT)
PHP13,715.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,246.26 |
*price indicative
- RS Stock No.:
- 806-996
- Mfr. Part No.:
- MUCPPL208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Housing Material | Thermoplastic | |
| Locking Type | Set Screw | |
| Length | 184mm | |
| Width | 54mm | |
| Series | MUCPPL | |
| Static Load Rating | 14.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Housing Material Thermoplastic | ||
Locking Type Set Screw | ||
Length 184mm | ||
Width 54mm | ||
Series MUCPPL | ||
Static Load Rating 14.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit is designed for robust performance in various applications, featuring a thermoplastic housing and stainless steel insert ball bearing, ensuring durability and reliability in demanding environments.
Thermoplastic housing offers lightweight and resilient protection
Stainless steel insert ball bearing provides enhanced corrosion resistance
Food-grade grease ensures safe operation in food-related applications
Dynamic load rating of 24,900,000 mN supports heavy-duty use
Related links
- SNR Insert Ball Bearing, MUCPPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
