SNR Insert Ball Bearing, UCF206-19 30.16 mm ID
- RS Stock No.:
- 806-655
- Mfr. Part No.:
- UCF206-19
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,008.94
(exc. VAT)
PHP3,370.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.94 |
*price indicative
- RS Stock No.:
- 806-655
- Mfr. Part No.:
- UCF206-19
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30.16mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 108mm | |
| Width | 108mm | |
| Depth | 40.2mm | |
| Series | UCF | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30.16mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 108mm | ||
Width 108mm | ||
Depth 40.2mm | ||
Series UCF | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for effective alignment and support in rotating machinery. Its robust construction features a grey cast housing and a radial insert ball bearing, ensuring durability and precision in various applications.
Grey cast housing provides strength and reliability in demanding conditions
Radial insert ball bearing with secure socket set screws ensures optimal stability
Dynamic load rating of 19,500,000 mN allows for high-performance applications
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Related links
- SNR Insert Ball Bearing, UCF206-18 28.58 mm ID
- SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, SUCP212N 60 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
