SNR Insert Ball Bearing, SUCP204N 20 mm ID
- RS Stock No.:
- 806-795
- Mfr. Part No.:
- SUCP204N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,586.50
(exc. VAT)
PHP9,616.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,586.50 |
*price indicative
- RS Stock No.:
- 806-795
- Mfr. Part No.:
- SUCP204N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 126mm | |
| Width | 38mm | |
| Series | SUCP | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 126mm | ||
Width 38mm | ||
Series SUCP | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers excellent functionality, designed for use with stainless steel cast housing and a stainless steel insert ball bearing to ensure durability and reliability in diverse applications.
Stainless steel cast housing provides enhanced corrosion resistance
Features a stainless steel insert ball bearing for improved load handling
Equipped with socket set screws for secure mounting
Sealed with a slinger to protect against contamination
Related links
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, MUCPPL204 20 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
