SNR Insert Ball Bearing, UCFA204 20 mm ID
- RS Stock No.:
- 806-487
- Mfr. Part No.:
- UCFA204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,742.81
(exc. VAT)
PHP3,071.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,742.81 |
*price indicative
- RS Stock No.:
- 806-487
- Mfr. Part No.:
- UCFA204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 102mm | |
| Width | 60mm | |
| Depth | 25.5mm | |
| Series | UCFA | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 102mm | ||
Width 60mm | ||
Depth 25.5mm | ||
Series UCFA | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient operation in various applications. It features a grey cast housing and a radial insert ball bearing equipped with socket set screws and a seal with a slinger for enhanced reliability.
Housing height measures 25.5 mm for Compact installation
Dynamic load rating reaches 12,800,000 mN, ensuring durability
Operating temperature range from 253.15 °K to 373.15 °K for versatility
Grease fitting M6x1 allows for easy lubrication maintenance
Related links
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- SNR Insert Ball Bearing, SUCFL204N 20 mm ID
