SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- RS Stock No.:
- 806-782
- Mfr. Part No.:
- SUCFL204CC
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,163.17
(exc. VAT)
PHP12,502.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,163.17 |
*price indicative
- RS Stock No.:
- 806-782
- Mfr. Part No.:
- SUCFL204CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 112mm | |
| Width | 58.5mm | |
| Series | SUCFL | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 112mm | ||
Width 58.5mm | ||
Series SUCFL | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust performance for various applications, featuring a stainless steel cast housing and a reliable insert ball bearing that ensures durability and efficiency in operation.
Stainless steel cast housing provides corrosion resistance
Closed cover design offers enhanced protection from contaminants
Dynamic load rating of 12,800 kg ensures reliability under stress
Easy to mount with a distance of 90 mm between mounting holes
Related links
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, SUCFL204N 20 mm ID
