SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- RS Stock No.:
- 806-990
- Mfr. Part No.:
- MUCPPL204-12
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,317.09
(exc. VAT)
PHP7,075.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,317.09 |
*price indicative
- RS Stock No.:
- 806-990
- Mfr. Part No.:
- MUCPPL204-12
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 19.05mm | |
| Locking Type | Set Screw | |
| Housing Material | TPE | |
| Length | 127mm | |
| Width | 38mm | |
| Series | MUCPPL | |
| Static Load Rating | 10.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 19.05mm | ||
Locking Type Set Screw | ||
Housing Material TPE | ||
Length 127mm | ||
Width 38mm | ||
Series MUCPPL | ||
Static Load Rating 10.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit provides a reliable solution for various applications requiring enhanced stability and precision, featuring a thermoplastic housing with a stainless steel insert for improved durability and performance.
Thermoplastic housing combined with stainless steel insert for corrosion resistance
Sealed with a slinger and food-grade grease for optimal lubrication
Dynamic load rating of 10,900,000 mN ensures robust performance
Compact design with a housing width of 38 mm and length of 127 mm
Related links
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCPPL204 20 mm ID
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Ball Bearing, UCFL201 12 mm ID
- SNR Insert Ball Bearing, UCF201 12 mm ID
- SNR Insert Ball Bearing, SUCFL201N 12 mm ID
