SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- RS Stock No.:
- 806-730
- Mfr. Part No.:
- UCFL204-12
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,160.54
(exc. VAT)
PHP2,419.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,160.54 |
*price indicative
- RS Stock No.:
- 806-730
- Mfr. Part No.:
- UCFL204-12
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 19.05mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 113mm | |
| Width | 60mm | |
| Depth | 25.5mm | |
| Series | UCFL | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 19.05mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 113mm | ||
Width 60mm | ||
Depth 25.5mm | ||
Series UCFL | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers a robust solution for various applications, featuring a grey cast housing and a radial insert ball bearing designed with socket set screws and a seal with a slinger for efficient performance.
Grey cast housing ensures durability and stability
Radial insert ball bearing with socket set screws for secure mounting
Integrated slinger seal aids in contamination prevention
Dynamic load rating of 12,800,000 mN for reliable operation
Related links
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Ball Bearing, SUCFL201N 12 mm ID
- SNR Insert Ball Bearing, UCFL201 12 mm ID
- SNR Insert Ball Bearing, UCF201 12 mm ID
- SNR 2 Hole Cylindrical, UCT204-12 19.05 mm ID
