SNR 2 Hole Cylindrical, UCT204-12 19.05 mm ID
- RS Stock No.:
- 706-116
- Mfr. Part No.:
- UCT204-12
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,399.40
(exc. VAT)
PHP3,807.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,399.40 |
*price indicative
- RS Stock No.:
- 706-116
- Mfr. Part No.:
- UCT204-12
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 19.05mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 94mm | |
| Width | 31mm | |
| Mount Hole Size | 19 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 19.05mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 94mm | ||
Width 31mm | ||
Mount Hole Size 19 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for exceptional performance in various mechanical applications. It features a robust grey cast housing and a reliable radial insert ball bearing that utilizes socket set screws for secure attachment. Designed for durability, this unit excels in high-load environments, providing efficient operation while maintaining its integrity. The precise dimensions and integrated components ensure seamless installation and optimal functionality, making it a Crucial choice for industrial setups requiring reliability and ease of maintenance.
Dynamic load rating of 12,800 kg provides excellent performance
Static load rating of 6,650 kg enhances reliability in static applications
Operating temperature range supports a variety of environmental conditions
Lightweight design at 0.77 kg aids in ease of installation
Recommended tightening torque of 3.7 N-m optimizes setup precision
Related links
- SNR 2 Hole Cylindrical, UCT204 20 mm ID
- SNR 2 Hole Cylindrical, USPFL201 12 mm ID
- SNR 2 Hole Cylindrical, USFLE201 12 mm ID
- SNR 2 Hole Cylindrical, USPP201 12 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
