SNR 2 Hole Cylindrical, UCT204 20 mm ID
- RS Stock No.:
- 706-115
- Mfr. Part No.:
- UCT204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,742.14
(exc. VAT)
PHP3,071.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,742.14 |
*price indicative
- RS Stock No.:
- 706-115
- Mfr. Part No.:
- UCT204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 94mm | |
| Width | 31mm | |
| Mount Hole Size | 19 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 94mm | ||
Width 31mm | ||
Mount Hole Size 19 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for robust performance in a diverse range of applications. This high-quality bearing unit includes a grey cast housing designed to accommodate a radial insert ball bearing equipped with socket set screws. It ensures optimal alignment and secure fastening, enhancing durability and longevity. Ideal for situations requiring precise movement control, this product operates efficiently within an extensive temperature range, making it suitable for both industrial and commercial environments. Its thoughtful design integrates essential features that simplify installation and maintenance, thereby streamlining workflows and reducing downtime.
Dynamic load rating of 12800000 mN supports substantial operational loads
Static load rating of 6650000 mN ensures reliability under non-moving conditions
Compact design maximizes space efficiency while maintaining performance
Low mass of 0.77 kg aids in ease of handling and installation
Recommended tightening torque of 5.5 N-m ensures proper assembly
Related links
- SNR 2 Hole Cylindrical, UCT204-12 19.05 mm ID
- SNR 2 Hole Cylindrical, UCPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFLE204 20 mm ID
- SNR 2 Hole Cylindrical, USPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFD204 20 mm ID
- SNR 2 Hole Cylindrical, USPFL204 20 mm ID
- SNR 2 Hole Cylindrical, USPP204 20 mm ID
- SNR 2 Hole Cylindrical, UCPAE204 20 mm ID
