SNR 2 Hole Cylindrical, USFD204 20 mm ID
- RS Stock No.:
- 706-158
- Mfr. Part No.:
- USFD204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,865.98
(exc. VAT)
PHP3,209.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,865.98 |
*price indicative
- RS Stock No.:
- 706-158
- Mfr. Part No.:
- USFD204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 66.5mm | |
| Width | 25mm | |
| Mount Hole Size | 9 mm | |
| Mount Hole Centre-to-Centre | 71.4mm | |
| Series | USF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 66.5mm | ||
Width 25mm | ||
Mount Hole Size 9 mm | ||
Mount Hole Centre-to-Centre 71.4mm | ||
Series USF | ||
Bore Type Cylindrical | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered for robust performance in diverse industrial applications. Featuring a grey cast housing that securely encases a radial insert ball bearing, this unit guarantees seamless operation and durability. The carefully designed structure includes a single lip seal to protect against contaminants, ensuring longevity and reliability. Suitable for various mounting configurations, this product's dimensions are optimally crafted for easy installation while delivering excellent load capabilities, making it an essential component for efficiently handling mechanical loads.
Static load rating of 6,650,000 mN enhances reliability under various loads
Operating temperature range from 253.15 °K to 373.15 °K for versatile application usage
Mass of just 0.33 kg allows for easy handling and installation
Equipped with an M6x1 grease fitting for efficient maintenance and lubrication
Recommended tightening torque of 5.5 N-m ensures secure fixture
Related links
- SNR 2 Hole Cylindrical, UCPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFLE204 20 mm ID
- SNR 2 Hole Cylindrical, UCT204 20 mm ID
- SNR 2 Hole Cylindrical, USPE204 20 mm ID
- SNR 2 Hole Cylindrical, USPFL204 20 mm ID
- SNR 2 Hole Cylindrical, UCPH204 20 mm ID
- SNR 2 Hole Cylindrical, USPP204 20 mm ID
- SNR 2 Hole Cylindrical, UCPAE204 20 mm ID
