Subtotal (1 unit)*
PHP2,493.24
(exc. VAT)
PHP2,792.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,493.24 |
*price indicative
- RS Stock No.:
- 698-210
- Mfr. Part No.:
- USFLE204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 61mm | |
| Width | 25mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 61mm | ||
Width 25mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units are expertly designed to support various applications with reliability and efficiency. This product features a grey cast housing with a radial insert ball bearing, ensuring smooth operation and a robust solution for mounting purposes. It is equipped with an effective single lip seal that enhances durability and protects internal components from contamination. Ideal for projects needing dependable performance, the bearing units offer a Compact design with precise dimensions, making them easy to install and integrate into existing systems. With exceptional static and dynamic load ratings, this offering ensures reliable functionality even under demanding conditions.
Weight of just 0.43 kg enhances ease of handling and installation
Recommended tightening torque of 5.5 N-m promotes secure fitting
Distance from mounting surface to bearing centre is precisely 19 mm
Mounting holes distance of 90 mm aids in perfect alignment
Durable design featuring a single lip seal for added protection
Related links
- SNR 2 Hole Cylindrical, UCPE204 20 mm ID
- SNR 2 Hole Cylindrical, USPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFD204 20 mm ID
- SNR 2 Hole Cylindrical, UCT204 20 mm ID
- SNR 2 Hole Cylindrical, USPFL204 20 mm ID
- SNR 2 Hole Cylindrical, USPP204 20 mm ID
- SNR 2 Hole Cylindrical, UCPAE204 20 mm ID
- SNR 2 Hole Cylindrical, UCPH204 20 mm ID
