SNR 2 Hole Cylindrical, UCPH204 20 mm ID
- RS Stock No.:
- 706-105
- Mfr. Part No.:
- UCPH204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,086.83
(exc. VAT)
PHP3,457.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,086.83 |
*price indicative
- RS Stock No.:
- 706-105
- Mfr. Part No.:
- UCPH204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 127mm | |
| Width | 31mm | |
| Mount Hole Size | 13 mm | |
| Mount Hole Centre-to-Centre | 95mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 127mm | ||
Width 31mm | ||
Mount Hole Size 13 mm | ||
Mount Hole Centre-to-Centre 95mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust solution designed for dependable motion in various mechanical applications. Featuring a grey cast housing and a radial insert ball bearing, this unit effectively handles radial and axial loads, ensuring smooth operation. The product's build includes a socket set screw for secure attachment and a slinger seal to protect against contaminants, enhancing its operational longevity.
Dynamic load rating of 12,800,000 mN for heavy-duty performance
Static load rating of 6,650,000 mN ensures stability under stationary conditions
Operating temperature range from -20 °C to 100 °C allows use in varying environments
Lightweight at 0.87 kg makes it easy to install and handle
Recommended tightening torque for set screw of 5.5 N-m ensures secure fixing
Related links
- SNR 2 Hole Cylindrical, UCPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFLE204 20 mm ID
- SNR 2 Hole Cylindrical, USPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFD204 20 mm ID
- SNR 2 Hole Cylindrical, UCT204 20 mm ID
- SNR 2 Hole Cylindrical, USPFL204 20 mm ID
- SNR 2 Hole Cylindrical, USPP204 20 mm ID
- SNR 2 Hole Cylindrical, UCPAE204 20 mm ID
