SNR 2 Hole Cylindrical, USPE204 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,493.24

(exc. VAT)

PHP2,792.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,493.24

*price indicative

RS Stock No.:
698-223
Mfr. Part No.:
USPE204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

130mm

Width

25mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

97mm

Series

USP

Bore Type

Cylindrical

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for robust performance in various industrial applications. This high-quality component features a grey cast housing that securely accommodates a radial insert ball bearing. Engineered for reliability, the bearing comes with socket set screws and a single lip seal, ensuring minimal contamination and extended lifespan. Its technical design includes precise measurements, such as a shaft diameter of 20 mm and a housing height of 64 mm, making it an Ideal choice for efficient mounting. With a dynamic load rating of 12,800 kg and a static load rating of 6,650 kg.

Static load rating of 6,650 kg ensures performance stability

Operational temperature range from 253.15 K to 373.15 K accommodates diverse environments

Compact design with a housing width of 32 mm optimizes space utilization

Mass of only 0.53 kg allows for lightweight applications without compromising strength

Recommended tightening torque of 5.5 N-m enhances reliability while ensuring optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy