Subtotal (1 unit)*
PHP2,117.92
(exc. VAT)
PHP2,372.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,117.92 |
*price indicative
- RS Stock No.:
- 701-187
- Mfr. Part No.:
- USPP204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 98.4mm | |
| Width | 25mm | |
| Mount Hole Size | 9 mm | |
| Mount Hole Centre-to-Centre | 76mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 98.4mm | ||
Width 25mm | ||
Mount Hole Size 9 mm | ||
Mount Hole Centre-to-Centre 76mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver exceptional performance in various applications, ensuring a reliable and robust solution for your machinery. Featuring a sheet metal housing and a radial insert ball bearing with socket set screws, this unit incorporates high-quality materials for durability and longevity. The single lip seal design enhances protection against contaminants, making it Ideal for demanding environments. Measuring 31.7 mm in housing width and supporting a shaft diameter of 20 mm, this bearing unit combines compactness with high load ratings, thus ensuring efficient operation in your setups.
Robust sheet metal housing for enhanced durability
Single lip seal design protects against contaminants
Radial insert ball bearing with socket set screws for easy installation
Compact dimensions facilitate integration into tight spaces
Related links
- SNR 2 Hole Cylindrical, UCPE204 20 mm ID
- SNR 2 Hole Cylindrical, USFLE204 20 mm ID
- SNR 2 Hole Cylindrical, USFD204 20 mm ID
- SNR 2 Hole Cylindrical, USPE204 20 mm ID
- SNR 2 Hole Cylindrical, UCT204 20 mm ID
- SNR 2 Hole Cylindrical, USPFL204 20 mm ID
- SNR 2 Hole Cylindrical, UCPAE204 20 mm ID
- SNR 2 Hole Cylindrical, UCPH204 20 mm ID
