SNR 2 Hole Cylindrical, USPFL204 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP1,997.13

(exc. VAT)

PHP2,236.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,997.13

*price indicative

RS Stock No.:
706-171
Mfr. Part No.:
USPFL204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

68mm

Width

25mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

71.5mm

Series

USP

Bore Type

Cylindrical

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver reliable performance in various industrial applications. With a robust sheet metal housing, it features a radial insert ball bearing secured by socket set screws, ensuring long-lasting durability and efficiency. This housing model is specifically engineered with a single lip seal to prevent contaminants, enhancing operational longevity. Weighing just 0.22 kg, this product combines lightweight construction with substantial load capacity, making it Ideal for settings where space and weight are considerations. With a dynamic load rating of 12,800,000 mN, it is a perfect solution for those demanding consistent performance within specific temperature ranges.

Lightweight at just 0.22 kg for easy installation in space-constrained environments

Dynamic load rating of 12,800,000 mN supports a wide range of applications

Operating temperature spanning from 253.15 °K to 373.15 °K for versatile usability

Compact dimensions with a total height of only 20 mm, accommodating tight spaces

Recommended tightening torque of 5.5 N-m ensures optimal performance without risk of damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy