SNR 2 Hole Cylindrical, USPFL201 12 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP1,946.42

(exc. VAT)

PHP2,179.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,946.42

*price indicative

RS Stock No.:
706-169
Mfr. Part No.:
USPFL201
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

12mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

58.7mm

Width

22mm

Mount Hole Size

7.1 mm

Mount Hole Centre-to-Centre

63.5mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers a robust solution for diverse applications with its specially designed sheet metal housing and high-performance radial insert ball bearing. Engineered for reliability, this unit features socket set screws and a single lip seal, making it Ideal for operations where durability is paramount. With precise dimensions and exceptional load ratings, this bearing unit ensures seamless performance even under varying temperatures, thus providing an efficient and long-lasting operation. Its Compact design, coupled with a recommended tightening torque of 3.5 N-m, makes installation straightforward, catering to the needs of both industrial and commercial sectors. This product underscores ntn's commitment to quality and innovation in the bearing market.

Wide operating temperature range from 253.15 °K to 373.15 °K for versatile application

Dynamic load rating of 9,550,000 mN ensures reliable performance under load

Static load rating of 4,780,000 mN for enhanced protection against stationary loads

Lightweight with a mass of only 0.17 kg, facilitating easy handling

Recommended tightening torque of 3.5 N-m for simple and effective installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy