SNR 2 Hole Cylindrical, USFLE201 12 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,611.21

(exc. VAT)

PHP2,924.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,611.21

*price indicative

RS Stock No.:
698-208
Mfr. Part No.:
USFLE201
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

12mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

57mm

Width

22mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

76.5mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers robust performance and reliability for a wide range of applications. Designed with precision, it features a grey cast housing encapsulating a radial insert ball bearing equipped with socket set screws. Measuring a Compact 26 mm in housing height with a flange height of 9.5 mm, this unit is engineered to handle demanding operational conditions. With a dynamic load rating of 9,550 kg and a static load rating of 4,780 kg, it ensures durability and efficiency in motion. The inclusion of a single lip seal provides enhanced protection against contaminants, thereby extending the lifespan of the bearing unit.

Static load rating supports reliability during stationary conditions

Designed to operate effectively within a temperature range of -20 °C to 100 °C

Mass of 0.35 kg contributes to lightweight operational advantage

Recommended tightening torque for set screw is 3.5 N-m for secure assembly

Mounting holes distance of 76.5 mm simplifies installation and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy