SNR 2 Hole Cylindrical, USPP201 12 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,089.34

(exc. VAT)

PHP2,340.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,089.34

*price indicative

RS Stock No.:
706-181
Mfr. Part No.:
USPP201
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

12mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

85.7mm

Width

22mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

68mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly engineered to provide exceptional performance in various applications. This product boasts a robust sheet metal housing designed to withstand demanding conditions while accommodating radial insert ball bearings with socket set screws. Its Compact dimensions, including a housing width of 25.4 mm and a shaft diameter of 12 mm, ensure easy integration into existing systems.

Constructed with a Durable sheet metal housing for added strength

Designed for easy installation with socket set screws, ensuring secure mounting

Compatible with radial insert ball bearings, offering versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy