SNR 2 Hole Cylindrical, UCP326 130 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP188,607.83

(exc. VAT)

PHP211,240.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP188,607.83

*price indicative

RS Stock No.:
706-093
Mfr. Part No.:
UCP326
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

130mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

600mm

Width

135mm

Mount Hole Size

40 mm

Mount Hole Centre-to-Centre

480mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

242kN

Dynamic Load Rating

252kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to provide reliable performance in various applications, ensuring optimal support and functionality. This robust unit features a grey cast housing with a radial insert ball bearing, secured by socket set screws, which enhances durability and operational efficiency. Its design is tailored for effective load handling, boasting impressive dynamic and static load ratings, making it an Ideal choice for heavy-duty tasks. With dimensions tailored for precise mounting and alignment.

Mounting holes distance of 480 mm allows for precise installation

Operating temperature range from 253.15 °K to 373.15 °K suitable for diverse environments

Recommended tightening torque of 120 N-m ensures optimal performance and safety

Compact design with a housing length of 600 mm and a foot height of 75 mm for versatile mounting options

Mass of 75 kg for solid construction that can withstand rigorous use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy