SNR 2 Hole Cylindrical, USFD203 15 mm ID

Subtotal (1 unit)*

PHP2,702.35

(exc. VAT)

PHP3,026.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,702.35

*price indicative

RS Stock No.:
706-157
Mfr. Part No.:
USFD203
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

58.7mm

Width

22mm

Mount Hole Size

6.5 mm

Mount Hole Centre-to-Centre

63.5mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in demanding applications. Built with a robust grey cast housing and featuring a radial insert ball bearing equipped with socket set screws, this product assures secure and efficient operation. The single lip seal adds an extra layer of protection, enabling reliable functioning even in challenging environments. Measured specifications such as a housing height of 15 mm and shaft diameter of 17 mm make the USFD203 a versatile solution for various mounting needs. This dependable bearing unit combines durability with easy installation, making it a preferred choice for industry professionals.

Shaft diameter of 17 mm accommodates common mounting configurations

Operating temperature range from 253.15 K to 373.15 K for diverse environments

Dynamic load rating of 9,550,000 mN supports heavy-duty applications

Low mass of 0.3 kg reduces the overall weight of the assembly

Recommended tightening torque of 3.5 N-m for optimal setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy