SNR 2 Hole Cylindrical, USFLE202 15 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,493.24

(exc. VAT)

PHP2,792.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,493.24

*price indicative

RS Stock No.:
698-209
Mfr. Part No.:
USFLE202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

57mm

Width

22mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

76.5mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to offer superior performance in demanding applications. This unit features a Durable grey cast housing and incorporates a radial insert ball bearing with socket set screws, ensuring a reliable fit and robust operation. Designed for operational efficiency, it is adept at managing both dynamic and static loads, bolstered by a maximum dynamic load rating of 9,550,000 mN and a static load rating of 4,780,000 mN. Additionally, with its adaptable temperature range and grease fitting for maintenance, this product promises longevity and consistent performance under varied operational conditions.

Dynamic load rating of 9,550,000 mN ensures high-performance under stress

Static load rating of 4,780,000 mN for reliable performance during stationary conditions

Operational temperature range from 253.15 K to 373.15 K for versatile application

Grease fitting M6 enables hassle-free maintenance to extend product life

Compact dimensions and lightweight design facilitate easy installation in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy