SNR 2 Hole Cylindrical, USPP202 15 mm ID
- RS Stock No.:
- 706-182
- Mfr. Part No.:
- USPP202
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,089.34
(exc. VAT)
PHP2,340.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,089.34 |
*price indicative
- RS Stock No.:
- 706-182
- Mfr. Part No.:
- USPP202
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 85.7mm | |
| Width | 22mm | |
| Mount Hole Size | 9 mm | |
| Mount Hole Centre-to-Centre | 68mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 85.7mm | ||
Width 22mm | ||
Mount Hole Size 9 mm | ||
Mount Hole Centre-to-Centre 68mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in a variety of applications. This product features a robust sheet metal housing and a radial insert ball bearing secured with socket set screws, ensuring durability and ease of installation. With a single lip seal, it provides effective protection against contamination, prolonging the lifespan of the bearing. Ideal for industries requiring precision and efficiency, this bearing unit's Compact dimensions coupled with its high load ratings make it a versatile choice for users seeking quality and dependability.
Constructed with a sheet metal housing to enhance strength and resistance
Equipped with a radial insert ball bearing for smooth operation and minimal friction
Includes socket set screws for secure mounting and ease of adjustment
Features a single lip seal that effectively shields against dirt and debris
Compact dimensions allow for space-efficient installation while maintaining performance
Related links
- SNR 2 Hole Cylindrical, USFD203 15 mm ID
- SNR 2 Hole Cylindrical, UCPE202 15 mm ID
- SNR 2 Hole Cylindrical, USPAE202 15 mm ID
- SNR 2 Hole Cylindrical, USFLE202 15 mm ID
- SNR 2 Hole Cylindrical, UCPAE202 15 mm ID
- SNR 2 Hole Cylindrical, UCPA202 15 mm ID
- SNR 2 Hole Cylindrical, USPFL202 15 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
