SNR 2 Hole Cylindrical, USPAE202 15 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,960.63

(exc. VAT)

PHP3,315.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,960.63

*price indicative

RS Stock No.:
698-216
Mfr. Part No.:
USPAE202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

63mm

Width

22mm

Mount Hole Size

M8

Mount Hole Centre-to-Centre

47mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is meticulously engineered for reliable performance in various applications, featuring a grey cast housing that enhances durability and stability. This high-quality radial insert ball bearing is fitted with socket set screws and a single lip seal, ensuring optimal protection against contaminants. Designed with practical dimensions, the unit allows for ease of installation and secure mounting, thanks to its thoughtfully crafted housing and mounting features. The SNR bearing unit also excels in dynamic load bearing, providing impressive ratings, making it an excellent choice for demanding operational conditions where efficiency and reliability are paramount.

Static load rating of 4,780,000 mN guarantees reliability under varying loads

Optimized dimensions allow for versatile mounting options

Operating temperature range supports a wide array of applications

Mass of 0.38 kg balances sturdiness with ease of handling

Recommended tightening torque for set screw ensures secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy