Subtotal (1 unit)*
PHP1,946.42
(exc. VAT)
PHP2,179.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,946.42 |
*price indicative
- RS Stock No.:
- 706-170
- Mfr. Part No.:
- USPFL202
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 58.7mm | |
| Width | 22mm | |
| Mount Hole Size | 7.1 mm | |
| Mount Hole Centre-to-Centre | 63.5mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 58.7mm | ||
Width 22mm | ||
Mount Hole Size 7.1 mm | ||
Mount Hole Centre-to-Centre 63.5mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units provide a robust solution for applications requiring reliable performance in Compact spaces. Designed with precision, these units feature a sheet metal housing incorporating a radial insert ball bearing, facilitating easy installation and maintenance. The use of socket set screws ensures secure fitting, while the single lip seal helps protect against contaminants, extending the lifespan of the bearing. With impressive load ratings and a Compact footprint, The SNR bearing units stand out in demanding environments, making them suitable for various industrial applications.
Dynamic load rating of 9,550,000 mN ensures high reliability under stress
Static load rating of 4,780,000 mN supports robust applications
Designed for operating temperatures from -20°C to 100°C, suitable for diverse environments
Mass of only 0.16 kg makes it lightweight and easy to handle
Recommended tightening torque of 3.5 N-m assures secure fastening
Related links
- SNR 2 Hole Cylindrical, USFD203 15 mm ID
- SNR 2 Hole Cylindrical, UCPE202 15 mm ID
- SNR 2 Hole Cylindrical, USPAE202 15 mm ID
- SNR 2 Hole Cylindrical, USFLE202 15 mm ID
- SNR 2 Hole Cylindrical, USPP202 15 mm ID
- SNR 2 Hole Cylindrical, UCPAE202 15 mm ID
- SNR 2 Hole Cylindrical, UCPA202 15 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
