SNR 2 Hole Cylindrical, UKPA210H 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP10,553.34

(exc. VAT)

PHP11,819.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,553.34

*price indicative

RS Stock No.:
701-176
Mfr. Part No.:
UKPA210H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

2

Material

Cast Iron

Length

130mm

Width

31mm

Mount Hole Size

M16

Mount Hole Centre-to-Centre

94mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for robust performance in various applications, featuring a grey cast housing that accommodates a radial insert ball bearing with an adapter sleeve. Designed for high adaptability, its thoughtful construction ensures effective sealing with a slinger for reduced contamination. The unit excels in maintaining precision under varying load conditions and temperatures, making it an Ideal choice for demanding environments where reliability is paramount. With its user-friendly design, including a simplified mounting process, this bearing unit stands out for industries requiring the seamless integration of parts without sacrificing performance.

Static load rating of 23,200,000 mN for reliable operation under stationary conditions

User-friendly mounting hole design, simplified for easier installation

Comes with grease fitting M6x1 for convenient maintenance

Compact dimensions, including a housing length of 130 mm and a width of 60 mm, making it versatile for various applications

Lightweight at 2.73 kg, supporting efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy