SNR 2 Hole Cylindrical, UKFL210H 45 mm ID

Subtotal (1 unit)*

PHP9,207.67

(exc. VAT)

PHP10,312.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,207.67

*price indicative

RS Stock No.:
701-055
Mfr. Part No.:
UKFL210H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

2

Material

Cast Iron

Length

115mm

Width

31mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

157mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precision and durability, designed to support various applications requiring reliable motion. With a grey cast housing and a radial insert ball bearing featuring an adapter sleeve, this product showcases exceptional performance under variable loads. It integrates a slinger seal to enhance protection against contaminants, ensuring optimal functioning in demanding conditions. The bearing unit is complemented by robust technical data, reinforcing its suitability for industrial uses where efficacy and reliability are paramount.

Dynamic load rating of 35,100,000 mN ensures reliability under heavy loads

Static load rating of 23,200,000 mN provides robust performance in stationary applications

Operating temperature range from 253.15 K to 373.15 K caters to various environments

Mass of 2.32 kg makes it manageable for installation and operation

Mounting hole dimensions and distances are designed for compatibility and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy