SNR 2 Hole Cylindrical, UCPH209 45 mm ID
- RS Stock No.:
- 706-110
- Mfr. Part No.:
- UCPH209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,602.90
(exc. VAT)
PHP7,395.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,602.90 |
*price indicative
- RS Stock No.:
- 706-110
- Mfr. Part No.:
- UCPH209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 190mm | |
| Width | 49.2mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 146mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 190mm | ||
Width 49.2mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 146mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for reliability and efficiency, making it an essential component for a variety of applications. This innovative product combines a grey cast housing with a radial insert ball bearing that features socket set screws and a slinger seal, ensuring robust protection against contaminants. With precise dimensions, including a housing width of 70 mm and a shaft diameter of 45 mm, this bearing unit is perfectly tailored for optimal performance. Its static and dynamic load ratings exemplify its strength, catering to demanding operational conditions.
Boasts a dynamic load rating of 31,850,000 mN, ensuring reliability under heavy loads
Static load rating of 20,800,000 mN provides confidence in its performance
Operating temperature range from 253.15 K to 373.15 K supports diverse environmental conditions
Weighs just 3.08 kg, making it lightweight yet robust for ease of handling and installation
Recommended tightening torque for set screws is 11.5 N-m, ensuring optimal fixture and performance
Related links
- SNR 2 Hole Cylindrical, UKFL210HCO 45 mm ID
- SNR 2 Hole Cylindrical, UKT210HCC 45 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCPLE209 45 mm ID
- SNR 2 Hole Cylindrical, UKT210H 45 mm ID
- SNR 2 Hole Cylindrical, UKFL210H 45 mm ID
- SNR 2 Hole Cylindrical, UKP210H 45 mm ID
- SNR 2 Hole Cylindrical, UKP210HCC 45 mm ID
