Subtotal (1 unit)*
PHP9,789.52
(exc. VAT)
PHP10,964.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,789.52 |
*price indicative
- RS Stock No.:
- 701-180
- Mfr. Part No.:
- UKT210H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 149mm | |
| Width | 55mm | |
| Mount Hole Size | 29 mm | |
| Bore Type | Cylindrical | |
| Series | UKT | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 149mm | ||
Width 55mm | ||
Mount Hole Size 29 mm | ||
Bore Type Cylindrical | ||
Series UKT | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide robust and efficient support in various applications. Featuring a grey cast housing and a radial insert ball bearing with an adapter sleeve, it ensures enhanced durability and reliability. With a housing width of 49 mm and a shaft diameter of 45 mm, this unit is engineered for optimal performance. Its unique slinger seal design protects against contaminants, making it suitable for demanding operational environments.
Compact design with a housing width of 49 mm makes installation straightforward
Integrated grease fitting (M6x1) allows for easy maintenance and lubrication
Mass of 2.63 kg provides a sturdy construction and stable operation
Specialized dimensions ensure compatibility with a range of mounting options
High-quality manufacturing from NTN guarantees lasting performance
Related links
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UKFL210H 45 mm ID
- SNR 2 Hole Cylindrical, UKP210HCC 45 mm ID
- SNR 2 Hole Cylindrical, UKP210H 45 mm ID
- SNR 2 Hole Cylindrical, UKT210HCC 45 mm ID
- SNR 2 Hole Cylindrical, UKPE210H 45 mm ID
- SNR 2 Hole Cylindrical, UKFL210HCO 45 mm ID
- SNR 2 Hole Cylindrical, UCPLE209 45 mm ID
