SNR 2 Hole Cylindrical, UCPLE209 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,740.02

(exc. VAT)

PHP6,428.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,740.02

*price indicative

RS Stock No.:
706-256
Mfr. Part No.:
UCPLE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

197.5mm

Width

49.2mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

151.5mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for robust performance in demanding applications. This unit features a grey cast housing that ensures durability and stability while housing a radial insert ball bearing equipped with socket set screws and a seal with a slinger. With optimal dimensions and a well-thought-out design, the bearing unit is crafted to provide exceptional functionality, making it Ideal for various industrial uses.

Compact dimensions facilitate versatile application in various settings

Operating temperatures range from 253.15 °K to 373.15 °K, catering to diverse environments

Lightweight design at 2.38 kg aids in easier handling and installation

Recommended tightening torque of 11.5 N-m ensures secure assembly

Manufacturer NTN's expertise guarantees reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy