SNR 2 Hole Cylindrical, UKPE210H 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,259.03

(exc. VAT)

PHP10,370.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,259.03

*price indicative

RS Stock No.:
706-264
Mfr. Part No.:
UKPE210H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

2

Material

Cast Iron

Length

200mm

Width

31mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

158mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers a robust solution for reliable performance in various industrial applications. Designed with a grey cast housing and a radial insert ball bearing with an adapter sleeve, it ensures durability and efficient operation. This product is essential for effectively supporting rotating elements while maintaining precision alignment. With a housing width of 54 mm and a shaft diameter of 45 mm, it accommodates standard machinery requirements. The thoughtful incorporation of features such as a grease fitting and precise mounting dimensions make installation straightforward. This bearing unit is an Ideal choice for those seeking a dependable and high-performance component for their machinery needs.

Compact design with housing foot height of 21.5 mm for space-saving installation

Dynamic load rating of 35,100,000 mN offers high reliability under load

Operating temperature range accommodates various conditions, from -20°C to 100°C

Mass of 2.73 kg ensures stability during operation

Designed for easy integration into existing machinery frameworks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy