SNR 2 Hole Cylindrical, UKP210HCC 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP12,807.38

(exc. VAT)

PHP14,344.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,807.38

*price indicative

RS Stock No.:
701-158
Mfr. Part No.:
UKP210HCC
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

2

Material

Cast Iron

Length

206mm

Width

31mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

159mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to provide robust support and durability for various industrial applications. This high-performance unit features a grey cast housing that ensures structural integrity while housing a radial insert ball bearing with an adapter sleeve. Its design integrates a seal with a slinger, maintaining optimal lubrication and protecting against contaminants. With versatile features such as dynamic and static load ratings, this unit stands out for its reliability in demanding operational conditions, making it an Ideal solution for effective motion management in machinery and equipment.

Static load rating of 23,200,000 mN to handle extreme conditions with ease

Operates effectively within a temperature range of 253.15 K to 373.15 K

Compact design with a housing width of 60 mm for space-saving installation

Comprehensive kit contents including essential components for immediate use

Mass of 3.164 kg ensures stability and resilience in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy