SNR 2 Hole Cylindrical, UKT210HCC 45 mm ID

Subtotal (1 unit)*

PHP13,100.14

(exc. VAT)

PHP14,672.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,100.14

*price indicative

RS Stock No.:
701-181
Mfr. Part No.:
UKT210HCC
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

2

Material

Cast Iron

Length

149mm

Width

55mm

Mount Hole Size

19 mm

Bore Type

Cylindrical

Series

UKT

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for effective rotational support in various applications. Featuring a robust grey cast housing and an integrated radial insert ball bearing with an adapter sleeve, this product ensures superior durability and low maintenance. The unit is equipped with a seal that features a slinger to protect against contaminants, enhancing its operational reliability.

Sealed with a slinger to prevent contamination and wear

Compact design with a housing width of 49 mm for space-saving

Dynamic load rating of 35.1 kN, ensuring reliable performance under pressure

Optimal operating temperatures ranging from 253.15 K to 373.15 K

Mass of 2.764 kg provides a sturdy, reliable component without excess weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy