SNR 2 Hole Cylindrical, UKFL210HCO 45 mm ID
- RS Stock No.:
- 701-153
- Mfr. Part No.:
- UKFL210HCO
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP12,807.38
(exc. VAT)
PHP14,344.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,807.38 |
*price indicative
- RS Stock No.:
- 701-153
- Mfr. Part No.:
- UKFL210HCO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 115mm | |
| Width | 31mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 157mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 115mm | ||
Width 31mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 157mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for robust applications requiring precision and reliability. This component features a grey cast housing paired with a radial insert ball bearing that enhances performance while ensuring durability. Ideal for various industries, it combines easy installation with a thoughtful design, including an adapter sleeve and protective seal. The unit maintains effective operation across a spectrum of temperatures, making it a versatile choice for both mild and extreme conditions, which speaks to its quality engineering. With its thoughtful attention to mass and spatial dimensions, this bearing unit ensures smooth operation and reliability, cementing its place as a trusted solution in your mechanical setup.
Grease fitting M6x1 simplifies maintenance and prolongs the service life
Dynamic load rating of 35,100,000 mN ensures reliability under high-stress conditions
Static load rating of 23,200,000 mN highlights robust performance even when stationary
Compact housing design with overall dimensions tailored for efficient space utilization
Operating temperature range between 253.15 K to 373.15 K supports versatility in application
Related links
- SNR 2 Hole Cylindrical, UKT210HCC 45 mm ID
- SNR 2 Hole Cylindrical, UCPH209 45 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UKT210H 45 mm ID
- SNR 2 Hole Cylindrical, UCPLE209 45 mm ID
- SNR 2 Hole Cylindrical, UKFL210H 45 mm ID
- SNR 2 Hole Cylindrical, UKP210HCC 45 mm ID
- SNR 2 Hole Cylindrical, UKP210H 45 mm ID
