SNR 2 Hole Cylindrical, UCPE202 15 mm ID
- RS Stock No.:
- 698-190
- Mfr. Part No.:
- UCPE202
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,812.22
(exc. VAT)
PHP3,149.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,812.22 |
*price indicative
- RS Stock No.:
- 698-190
- Mfr. Part No.:
- UCPE202
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 130mm | |
| Width | 31mm | |
| Mount Hole Size | 11 mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 130mm | ||
Width 31mm | ||
Mount Hole Size 11 mm | ||
Mount Hole Centre-to-Centre 97mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust and reliable solution designed to support diverse applications requiring radial insert ball bearings. Featuring a grey cast housing and precision-engineered components, this unit promises durability and efficiency in operation. The integrated seal with a slinger enhances protection against contaminants, ensuring long-lasting performance. With an Ideal shaft diameter of 15 mm, it is suited for numerous industrial machinery setups. Its Compact design does not compromise on strength, making it a preferred choice for those seeking to optimize their machine performance.
Dynamic load rating of 12,800,000 mN for high performance
Static load rating of 6,650,000 mN caters to heavy-duty requirements
Recommended tightening torque of 5.5 N-m facilitates easy installation
Operating temperature range from 253.15 K to 373.15 K for versatility
Comprehensive dimensions optimize spacing and mounting compatibility
Related links
- SNR 2 Hole Cylindrical, USFD203 15 mm ID
- SNR 2 Hole Cylindrical, USPAE202 15 mm ID
- SNR 2 Hole Cylindrical, USFLE202 15 mm ID
- SNR 2 Hole Cylindrical, USPP202 15 mm ID
- SNR 2 Hole Cylindrical, UCPAE202 15 mm ID
- SNR 2 Hole Cylindrical, UCPA202 15 mm ID
- SNR 2 Hole Cylindrical, USPFL202 15 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
