SNR 2 Hole Cylindrical, UCPA202 15 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,031.15

(exc. VAT)

PHP4,514.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,031.15

*price indicative

RS Stock No.:
706-097
Mfr. Part No.:
UCPA202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

76mm

Width

31mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

52mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for efficient performance in a variety of applications. This robust unit features a grey cast housing and includes a radial insert ball bearing equipped with socket set screws for added reliability. With optimal dimensions and a focus on durability, it is Ideal for mounting on machinery requiring precision and strength. Its technical specifications and Visual design ensure it meets the high standards expected in industrial contexts.

Static load rating of 6,650,000 mN allows for robust performance

Operating temperature range from -20°C to 100°C accommodates diverse environments

Compact dimensions, including a housing width of 40 mm, optimize space utilization

Lightweight at 0.6 kg facilitates easy handling and installation

Recommended tightening torque of 5.5 N-m ensures secure assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy