SNR 2 Hole Cylindrical, UCPAE202 15 mm ID

Subtotal (1 unit)*

PHP3,144.06

(exc. VAT)

PHP3,521.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,144.06

*price indicative

RS Stock No.:
698-183
Mfr. Part No.:
UCPAE202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

65mm

Width

31mm

Mount Hole Size

M8

Mount Hole Centre-to-Centre

50.8mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to provide optimal support and functionality for various applications. With its grey cast housing and radial insert ball bearing featuring socket set screws and a seal with slinger, this product ensures a reliable and efficient performance. Built with durability in mind, it is well-suited for demanding operational environments. it design incorporates critical dimensions such as a shaft diameter of 15 mm and a housing width of 32 mm, making it an Ideal choice for seamless integration into machinery while offering excellent load-bearing capability. It is the perfect solution for those seeking performance-oriented and robust bearing units.

Constructed with a grease fitting (R1/8) for efficient lubrication options

Compact housing dimensions facilitate easy mounting and installation in restricted spaces

Designed to withstand operating temperatures between 253.15 °K and 373.15 °K, ensuring durability across various conditions

Mass of just 0.5 kg allows for lightweight applications without compromising strength

Recommended tightening torque of 5.5 N-m ensures secure setup and stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy