SNR 2 Hole Cylindrical, UCPH207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,078.93

(exc. VAT)

PHP5,688.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,078.93

*price indicative

RS Stock No.:
706-108
Mfr. Part No.:
UCPH207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

167mm

Width

42.9mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

127mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for optimal performance in various applications, providing a reliable solution for mounting and securing radial insert ball bearings. With its robust grey cast housing and precision-engineered components, this product ensures durability and strength under load. The incorporation of a slinger seal enhances protection against contaminants, making it an Ideal choice for environments where reliability and longevity are paramount.

Dynamic load rating of 25,700,000 mN supports heavy operational demands

Static load rating of 15,200,000 mN allows for optimal performance under static conditions

Wide operating temperature range ensures versatility in various environments

Compact design with precise dimensions for easy installation and fitting

Recommended tightening torque of 11.5 N-m enables secure assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy