SNR 2 Hole Cylindrical, UKP208H 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP6,469.02

(exc. VAT)

PHP7,245.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,469.02

*price indicative

RS Stock No.:
701-061
Mfr. Part No.:
UKP208H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Material

Cast Iron

Length

184mm

Width

29mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

137mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for optimal performance in various industrial applications. Engineered with a robust grey cast housing and radial insert ball bearing featuring an adapter sleeve, this unit offers superior sealing capabilities with an integrated slinger. Its innovative design ensures reliability and longevity, making it an Ideal choice for demanding environments.

Dynamic load rating of 29,600,000 mN ensures excellent performance under heavy loads

Static load rating of 18,200,000 mN supports reliable stationary applications

Operating temperature range from 253.15 K to 373.15 K enables use in various climatic conditions

Mass of 2.2 kg ensures a sturdy yet lightweight solution for efficient handling

Adapter sleeve designation H2308 facilitates straightforward compatibility with other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy