SNR 2 Hole Cylindrical, USPE207 35 mm ID
- RS Stock No.:
- 698-227
- Mfr. Part No.:
- USPE207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,213.12
(exc. VAT)
PHP4,718.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,213.12 |
*price indicative
- RS Stock No.:
- 698-227
- Mfr. Part No.:
- USPE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 163mm | |
| Width | 32mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 126mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 163mm | ||
Width 32mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 126mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for reliable and efficient performance in demanding applications. Designed with a grey cast housing, this unit incorporates a radial insert ball bearing secured by socket set screws and features a single lip seal to enhance durability. It's Ideal for maintaining operational integrity in various environments, offering a blend of strength and longevity. The Compact design includes essential specifications such as a shaft diameter of 35 mm and a housing width of 45 mm, making it suitable for a wide range of machinery.
Dynamic load rating of 25,700 mN ensures handling of significant forces
Static load rating of 15,200 mN provides strong support for stationary conditions
Operating temperature range allows use in diverse environments from 253.15 K to 373.15 K
Mass of 1.52 kg offers an optimal weight-to-strength ratio
Recommended tightening torque for set screws is 5.5 N-m, ensuring proper assembly
Related links
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
- SNR 2 Hole Cylindrical, UCPH207 35 mm ID
- SNR 2 Hole Cylindrical, USPFL207 35 mm ID
- SNR 2 Hole Cylindrical, UKP208H 35 mm ID
- SNR 2 Hole Cylindrical, USEHE207 35 mm ID
- SNR 2 Hole Cylindrical, UKT208H 35 mm ID
- SNR 2 Hole Cylindrical, USPP207 35 mm ID
- SNR 2 Hole Cylindrical, UCPAE207 35 mm ID
