SNR 2 Hole Cylindrical, USPFL207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,988.51

(exc. VAT)

PHP3,347.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,988.51

*price indicative

RS Stock No.:
706-175
Mfr. Part No.:
USPFL207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

93.7mm

Width

32mm

Mount Hole Size

10.5 mm

Mount Hole Centre-to-Centre

100mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for exceptional performance in various applications. Featuring a robust sheet metal housing, this product incorporates a radial insert ball bearing secured with socket set screws, ensuring a dependable operation. With a single lip seal, it effectively protects internal components from contaminants, enhancing longevity. The Compact design, with an overall height of 26 mm and a housing length of 123 mm, allows for easy integration into machinery, making it an Ideal choice for industrial environments. Its defined specifications ensure it meets stringent standards for mechanical performance, providing reliability and efficiency in demanding settings.

Single lip seal protects against contaminants for extended service life

Radial insert ball bearing ensures smooth and efficient operation

Sheet metal housing provides strength and durability under stress

Compact dimensions enable easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy