Subtotal (1 unit)*
PHP4,954.19
(exc. VAT)
PHP5,548.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,954.19 |
*price indicative
- RS Stock No.:
- 698-185
- Mfr. Part No.:
- UCPAE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 103mm | |
| Width | 42.9mm | |
| Mount Hole Size | M10 | |
| Mount Hole Centre-to-Centre | 82.6mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 103mm | ||
Width 42.9mm | ||
Mount Hole Size M10 | ||
Mount Hole Centre-to-Centre 82.6mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is meticulously designed to provide exceptional reliability and performance in various applications. This robust unit features a grey cast housing that ensures durability, while the radial insert ball bearing with socket set screws offers secure and efficient functioning. Engineered for seamless operation, this bearing unit excels in load capacity and ease of maintenance, making it Ideal for industrial environments.
Operating temperature range from 253.15 K to 373.15 K suits various environmental conditions
Grease fitting R1/8" allows for straightforward lubrication
Compact dimensions ensure versatility in mounting configurations
Lightweight at 1.37 kg, aiding in handling and transport
Recommended tightening torque of 11.5 N-m optimizes performance and security
Related links
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
- SNR 2 Hole Cylindrical, UKT208H 35 mm ID
- SNR 2 Hole Cylindrical, UCPLE207 35 mm ID
- SNR 2 Hole Cylindrical, UCPH207 35 mm ID
- SNR 2 Hole Cylindrical, USPFL207 35 mm ID
- SNR 2 Hole Cylindrical, UKP208H 35 mm ID
- SNR 2 Hole Cylindrical, USPE207 35 mm ID
- SNR 2 Hole Cylindrical, USEHE207 35 mm ID
